PDP SEO Portlet

ATSAM4S-XSTK

Development Kit, SAM4SD32 MCU, Xplained Pro, Light / Temperature Sensors, OLED Display

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4S-XSTK
Secondary Manufacturer Part#: ATSAM4S-XSTK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATSAM4S-XSTK Xplained Pro starter kit is ideal for evaluation and prototyping with the SAM4S Cortex-M4 processor based microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAM4SD32C and explains how to integrate the device in a custom design. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATSAM4SD32C. The SAM4SD32 is industry's highest density embedded Flash Cortex-M4 processor based MCU, ideal for applications requiring high memory densities. Along with its unsurpassed 2MB of Flash, the SAM4SD32 provides high performance, low power and ease of use. The I/O1 Xplained Pro provides a light sensor, temperature sensor, and microSD card. The OLED1 Xplained Pro provides a 128 x 32 OLED display, 3 LEDs and 3 push buttons. The PROTO1 Xplained Pro provides easy prototyping on the Xplained Pro Platform.

  • SAM4SD32 microcontroller
  • Reset button, user pushbutton, yellow user LED
  • USB interface, end point
  • 2GB NAND flash
  • 32.768KHz crystal, 12MHz crystal
  • SD card socket
  • 3 Xplained Pro extension headers
  • One display header
  • One PIOD connector with all PIO signals
  • One SPARE signal connector

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
2Gb Flash
No
Yes
UART|USB
SD Card
Starter Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$166.98525
2+
$165.57857
4+
$164.15729
8+
$162.72278
16+
$161.33151