PDP SEO Portlet

ATSAM4N8CA-AUR

ARM MCU, SAM 32 Family SAM 4N Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 512 KB

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4N8CA-AUR
Secondary Manufacturer Part#: ATSAM4N8CA-AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMART SAM4N series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex -M4 RISC processor. It operates at a maximum speed of 100 MHz and features up to 1024 Kbytes of Flash and up to 80 Kbytes of SRAM. The peripheral set includes 3 USARTs, 4 UARTs, 3 TWIs, 1 SPI, as well as 1 PWM timer, 2 three-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), a low-power RTC, a low-power RTT, 256-bit general purpose backup registers, a 10-bit ADC (up to 12-bit with digital averaging) and a 10-bit DAC with an internal voltage reference. The SAM4N devices have three software-selectable low-power modes: Sleep, Wait and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. In Backup mode, only the RTC, RTT, and wake-up logic are running. The Real-time Event Management allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention. The SAM4N device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM4N to sustain a wide range of applications including industrial automation and M2M (machine-to-machine), energy metering, consumer and appliance, building and home control. It operates from 1.62V to 3.6V and is available in 48, 64, and 100-pin QFP, 48 and 64-pin QFN, and 100-ball BGA packages. The SAM4N series offers pin-to-pin compatibility with SAM4S, SAM3S, SAM3N and SAM7S devices, facilitating easy migration within the portfolio. The SAM4N series is the ideal migration path from the SAM4S for applications that require a reduced BOM cost.

  • Core
    • ARM Cortex-M4 running at up to 100 MHz
    • Memory Protection Unit (MPU)
    • Thumb®-2 instruction Set
  • Pin-to-pin compatible with SAM3N, SAM3S products (48/64/100-pin versions), SAM4S (64/100-pin versions) and SAM7S legacy products (64-pin version)
  • Memories
    • Up to 1024 Kbytes embedded Flash
    • Up to 80 Kbytes embedded SRAM
    • 8 Kbytes ROM with embedded boot loader routines (UART) and IAP routines, single-cycle access at maximum speed
  • System
    • Embedded voltage regulator for single supply operation
    • Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
    • Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with Failure Detection and optional low power 32.768 kHz for RTC or device clock
    • High precision 8/12 MHz factory trimmed internal RC oscillator with 4 MHz default frequency for device startup. In-application trimming access for frequency

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit Bit
ARM Cortex-M4
LQFP
Surface Mount
SPI/TWI/UART/USART
SAM 32
SAM 4N
79
100
100 MHz
85 °C
-40 °C
SAM 32 Family SAM 4N Series Microcontrollers
512 KB
64 KB
3.6, 3.6 V
1.62, 1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.44286
2000+
$5.14865
4000+
$5.01316
8000+
$4.88462
16000+
$4.7625