PDP SEO Portlet

ATSAM4N8CA-AU

ARM MCU, SAM4N Series, SAM 32 Family SAM 4N Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4N8CA-AU
Secondary Manufacturer Part#: ATSAM4N8CA-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAM4N8CA-AU is a SMART SAM4N series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor. It operates at a maximum speed of 100MHz and features 512kB of flash memory and 64kB of SRAM. Peripherals include seven USARTs, four SPIs and three I²Cs for fast serial communication, as well as a 16-channel 12-bit ADC, a 10-bit DAC, PWM, timers and RTC. The device operates from 1.62 to 3.6V. It is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.

  • ARM Cortex-M4 running at up to 100MHz
  • Memory protection unit (MPU)
  • Thumb®-2 instruction set
  • Embedded voltage regulator for single supply operation
  • Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
  • 3 to 20MHz Resonator oscillators
  • High precision factory trimmed internal RC oscillator with 4MHz default frequency
  • Slow clock internal RC oscillator as permanent low-power mode device clock
  • PLL up to 240MHz for device clock
  • Temperature sensor

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit Bit
ARM Cortex-M4
LQFP
Surface Mount
SPI/TWI/UART/USART
SAM 32
SAM 4N
79
100
100 MHz
85 °C
-40 °C
SAM 32 Family SAM 4N Series Microcontrollers
512 KB
64 KB
3.6, 3.6 V
1.62, 1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$5.28571
360+
$5.0
720+
$4.86842
1440+
$4.74359
2880+
$4.625