PDP SEO Portlet

ATSAM4N8AA-AU

ARM MCU, SAM4N Series, SAM 32 Family SAM 4N Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4N8AA-AU
Secondary Manufacturer Part#: ATSAM4N8AA-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAM4N8AA-AU is a SMART SAM4N series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M4 RISC processor. It operates at a maximum speed of 100MHz and features 512kB of flash memory and 64kB of SRAM. Peripherals include five USARTs, two SPIs and three I²Cs for fast serial communication, as well as a 8-channel 12-bit ADC, PWM, timers and RTC. The device operates from 1.62 to 3.6V. It is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.

  • ARM Cortex-M4 running at up to 100MHz
  • Memory protection unit (MPU)
  • Thumb®-2 instruction set
  • Embedded voltage regulator for single supply operation
  • Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe operation
  • 3 to 20MHz Resonator oscillators
  • High precision factory trimmed internal RC oscillator with 4MHz default frequency
  • Slow clock internal RC oscillator as permanent low-power mode device clock
  • PLL up to 240MHz for device clock
  • Temperature sensor
  • Sleep, wait and backup modes
  • Two 3-channel 16-bit timer counter blocks with capture, waveform, compare and PWM mode
  • One 4-channel 16-bit PWM
  • 32-bit low-power RTT and low-power RTC with calendar and alarm
  • 256-bit General purpose backup registers (GPBR)

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
ARM Cortex-M4
LQFP
Surface Mount
SPI/TWI/UART/USART
SAM 32
SAM 4N
34
48
100 MHz
85 °C
-40 °C
SAM 32 Family SAM 4N Series Microcontrollers
512 KB
64 KB
3.6, 3.6 V
1.62, 1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$4.72857
500+
$4.47297
1000+
$4.35526
2000+
$4.24359
4000+
$4.1375