PDP SEO Portlet

ATSAM4N16CA-CU

MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4N16CA-CU
Secondary Manufacturer Part#: ATSAM4N16CA-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Embedded Debugger (EDBG) is an onboard debugger for integration into development kits with Microchip MCUs. In addition to programming and debugging support through Microchip Studio, the EDBG offers data streaming capabilities between the host computer and the target MCU.

  • On-board programming and debugging through SWD, JTAG and PDI
  • Virtual COM Port interface to target via UART
  • Data Gateway Interface (DGI) for data streaming between target MCU and PC
  • SPI, USART and TWI interfaces available
  • GPIOs for accurate status indication
  • Extension board identification
  • Indication of power and status through LEDs
  • Sleep mode to minimize power consumption

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
32-bit Bit
ARM Cortex-M4
TFBGA
Surface Mount
SPI/TWI/UART/USART
SAM 32
SAM 4N
79
100
100 MHz
85 °C
-40 °C
SAM 32 Family SAM 4N Series Microcontrollers
1 MB
80 KB
3.6, 3.6 V
1.62, 1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$6.95714
520+
$6.58108
1040+
$6.4079
2080+
$6.24359
4160+
$6.0875