ATSAM4N16BA-MU
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin QFN Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4N16BA-MU
Secondary Manufacturer Part#: ATSAM4N16BA-MU
- RoHS 10 Compliant
- Tariff Charges
The Microchip Embedded Debugger (EDBG) is an onboard debugger for integration into development kits with Microchip MCUs. In addition to programming and debugging support through Microchip Studio, the EDBG offers data streaming capabilities between the host computer and the target MCU.
- On-board programming and debugging through SWD, JTAG and PDI
- Virtual COM Port interface to target via UART
- Data Gateway Interface (DGI) for data streaming between target MCU and PC
- SPI, USART and TWI interfaces available
- GPIOs for accurate status indication
- Extension board identification
- Indication of power and status through LEDs
- Sleep mode to minimize power consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| VQFN | ||
| Surface Mount | ||
| SPI/TWI/UART/USART | ||
| SAM 32 | ||
| SAM 4N | ||
| 47 | ||
| 64 | ||
| 100 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4N Series Microcontrollers | ||
| 1 MB | ||
| 80 KB | ||
| 3.6, 3.6 V | ||
| 1.62, 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |