ATSAM4N-XSTK
Starter Kit For ATSAM4N16C ARM Cortex-M4 Based Microcontroller
- RoHS 10 Compliant
- Tariff Charges
The SMART SAM4S series is a member of a family of Flash microcontrollers based on the high-performance 32-bit ARM Cortex-M4 RISC processor. It operates at a maximum speed of 120 MHz and features up to 2048 Kbytes of Flash, with optional dual-bank implementation and cache memory, and up to 160 Kbytes of SRAM. The peripheral set includes a full-speed USB Device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I2S, as well as a PWM timer, two 3-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analog comparator.
The SAM4S series is ready for capacitive touch, offering native support for the QTouch library for easy implementation of buttons, wheels and sliders.
- Core
- ARM Cortex-M4 with 2 Kbytes of cache running at up to 120 MHz
- Memory Protection Unit (MPU)
- DSP Instruction Set
- Thumb®-2 instruction set
- Pin-to-pin compatible with SAM3N, SAM3S, SAM4N and SAM7S legacy products (64-pin version)
- Memories
- Up to 2048 Kbytes embedded Flash with optional dual-bank and cache memory, ECC, Security Bit and Lock Bits
- Up to 160 Kbytes embedded SRAM
- 16 Kbytes ROM with embedded boot loader routines (UART, USB) and IAP routines
- 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR and NAND Flash support
- System
- Embedded voltage regulator for single supply operation
- Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
- Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with failure detection and optional low-power 32.768 kHz for RTC or device clock
- RTC with Gregorian and Persian
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Microcontroller Tools | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 9030820000 |
| Schedule B: | 9030820000 |