PDP SEO Portlet

ATSAM4N-XPRO

Evaluation Kit For ARM Cortex-M4 Based Microcontroller

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4N-XPRO
Secondary Manufacturer Part#: ATSAM4N-XPRO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMART SAM4S series is a member of a family of Flash microcontrollers based on the high-performance 32-bit ARM Cortex-M4 RISC processor. It operates at a maximum speed of 120 MHz and features up to 2048 Kbytes of Flash, with optional dual-bank implementation and cache memory, and up to 160 Kbytes of SRAM. The peripheral set includes a full-speed USB Device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I2S, as well as a PWM timer, two 3-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC and an analog comparator.

The SAM4S series is ready for capacitive touch, offering native support for the QTouch library for easy implementation of buttons, wheels and sliders.

  • Core
    • ARM Cortex-M4 with 2 Kbytes of cache running at up to 120 MHz
    • Memory Protection Unit (MPU)
    • DSP Instruction Set
    • Thumb®-2 instruction set
  • Pin-to-pin compatible with SAM3N, SAM3S, SAM4N and SAM7S legacy products (64-pin version)
  • Memories
    • Up to 2048 Kbytes embedded Flash with optional dual-bank and cache memory, ECC, Security Bit and Lock Bits
    • Up to 160 Kbytes embedded SRAM
    • 16 Kbytes ROM with embedded boot loader routines (UART, USB) and IAP routines
    • 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR and NAND Flash support
  • System
    • Embedded voltage regulator for single supply operation
    • Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
    • Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with failure detection and optional low-power 32.768 kHz for RTC or device clock
    • RTC with Gregorian and Persian

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$187.76401
2+
$186.18229
4+
$184.58416
8+
$182.97114
16+
$181.40675