ATSAM4LS4CA-AUR
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4LS4CA-AUR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 MHz | ||
| null | ||
| 32 KB | ||
| 80 I/O's | ||
| -40 °C | ||
| 1.68 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SAM 32 | ||
| SAM 4L | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 15 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |