ATSAM4LS2CA-AU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4 | ||
| Surface Mount | ||
| I2C/SPI/UART/USART/U | ||
| SAM 32 | ||
| SAM 4L | ||
| 80 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4L Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |