ATSAM4LC4CA-AUR
TQFP, GREEN, IND TEMP, CRYPTO,MRL A,T&R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4LC4CA-AUR
Secondary Manufacturer Part#: ATSAM4LC4CA-AUR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| TQFP | ||
| Surface Mount | ||
| I2C, I2S, LIN, SPI, UART, USART, USB | ||
| SAM 32 | ||
| SAM 4L | ||
| 75 | ||
| 100 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4L Series Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 3.6 V | ||
| 1.68 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |