PDP SEO Portlet

ATSAM4LC2AA-MU

HighEnd MCU

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4LC2AA-MU
Secondary Manufacturer Part#: ATSAM4LC2AA-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip's SAM4L series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M4 RISC processor running at frequencies up to 48MHz. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern and real-time operating systems. The ATSAM4L2 embeds state-of-the-art picoPower technology for ultra-low power consumption. Combined power control techniques are used to bring active current consumption down to 90µA/MHz. The device allows a wide range of options between functionality and power consumption, giving the user the ability to reach the lowest possible power consumption with the feature set required for the application. On-chip regulator improves power efficiency when used in swichting mode with an external inductor or can be used in linear mode if application is noise sensitive. The ATSAM4L2 supports 4 power saving strategies. The SLEEP mode put the CPU in idle mode and offers different sub-modes which automatically switch off/on bus clocks, PLL, oscillators. The WAIT and RETENTION modes provide full logic and RAM retention, associated with fast wake-up capability (<1.5µs) and a very low consumption of, respectively, 3 µA and 1.5 µA. In addition, WAIT mode supports SleepWalking features. In BACKUP mode, CPU, peripherals and RAM are powered off and, while consuming less than 0.5µA, the device is able to wakeup from external interrupts.

  • Core
    • ARM® CortexTM-M4 running at up to 48MHz
    • Memory Protection Unit (MPU)
    • Thumb®-2 instruction set
  • picoPower® Technology for Ultra-low Power Consumption
    • Active mode downto 90µA/MHz with configurable voltage scaling
    • High performance and efficiency: 28 coremark/mA
    • Wait mode downto 3µA with fast wake-up time (<1.5µs) supporting SleepWalking
    • Full RAM and Logic Retention mode downto 1.5µA with fast wake-up time (<1.5µs)
    • Ultra low power Backup mode with/without RTC downto 1,5/0.9µA
  • Memories
    • From 128 to 512Kbytes embedded Flash, 64-bit wide access,
    • 0 wait-state capability up to 24MHz
    • up to 64Kbytes embedded SRAM
    • System Functions
    • Embedded voltage linear and switching regulator for single supply operation
    • Two Power-on-Reset and Two Brown-out Detectors (BOD)
    • Quartz or ceramic resonator oscillators: 0.6 to 30MHz main power wit

Technical Attributes

Find Similar Parts

Description Value
3
12-bit
32-bit Bit
ARM Cortex-M4
VQFN
Surface Mount
I2C/SPI/UART/USART/U
SAM 32
SAM 4L
27
48
48 MHz
85 °C
-40 °C
SAM 32 Family SAM 4L Series Microcontrollers
128 KB
32 KB
3.6 V
1.68 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:416  Mult:416  
USD $:
416+
$6.61429
832+
$6.25676
1664+
$6.0921
3328+
$5.9359
6656+
$5.7875