ATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4E8CA-AU
Secondary Manufacturer Part#: ATSAM4E8CA-AU
- RoHS 10 Compliant
- Tariff Charges
The SAM4E8CA-AU delivers a rich set of advanced connectivity peripherals and a floating point unit (FPU). Based on the 32-bit ARM® Cortex™-M4 processor, the SAM4E8CA-AU operate up to 120MHz and offer up to 1024KB of Flash, 2KB of cache memory and up to 128KB of SRAM. This MCU offers a rich set of advanced connectivity peripherals such as a 10/100Mbps Ethernet MAC supporting IEEE 1588 and dual CAN.
- ARM Cortex-M4 processor running at 120MHz
- Floating point unit
- 2KB cache providing zero wait state flash access at full speed
- 10/100 Ethernet MAC, supporting IEEE1588
- 512KB Flash
- Two 16bit analogue-to-digital converters (ADCs) with up to 24 channels
- Programmable gain amplifier
- Offset error correction
- Gain error correction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 16-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M4 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/SPI | ||
| SAM 32 | ||
| SAM 4E | ||
| 79 | ||
| 100 | ||
| 120 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4E Series Microcontrollers | ||
| 512 KB | ||
| 128 byte | ||
| 3.6, 3.6 V | ||
| 1.62, 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |