ATSAM4E16CA-AU
ARM MCU, SAM4E Series, SAM 32 Family SAM 4E Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4E16CA-AU
- RoHS 10 Compliant
- Tariff Charges
The SAM4E16CA-AU delivers a rich set of advanced connectivity peripherals and a floating point unit (FPU). Based on the 32-bit ARM® Cortex™-M4 processor, the SAM4E16CA-AU operate up to 120MHz and offer up to 1024KB of Flash, 2KB of cache memory and up to 128KB of SRAM. This MCU offers a rich set of advanced connectivity peripherals such as a 10/100Mbps Ethernet MAC supporting IEEE 1588 and dual CAN.
- ARM Cortex-M4 processor running at 120MHz
- Floating point unit
- 2KB cache providing zero wait state flash access at full speed
- 10/100 Ethernet MAC, supporting IEEE1588
- 1MB flash
- Two 16bit analogue-to-digital converters (ADCs) with up to 24 channels
- Programmable gain amplifier
- Offset error correction
- Gain error correction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 MHz | ||
| null | ||
| 128 KB | ||
| 79 I/O's | ||
| -40 °C | ||
| 1.62 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SAM 32 | ||
| SAM 4E | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 10 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |