ATSAM4C8CB-AU
MCU 32-Bit SAM4Cx ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM4C8CB-AU
Secondary Manufacturer Part#: ATSAM4C8CB-AU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART/USART | ||
| SAM 32 | ||
| SAM 4C | ||
| 74 | ||
| 100 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4C Series Microcontrollers | ||
| 512 KB | ||
| 152 KB | ||
| 3.6, 3.6 V | ||
| 1.62, 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |