ATSAM4C32EA-AUR
MCU 32-Bit SAM4C ARM Cortex M4 RISC 2048KB Flash 1.2V/3.3V 144-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The Microchip | SMART SAM4C microcontrollers are system-on-chip solutions for smart energy applications, built around two high-performance 32-bit ARM Cortex -M4 RISC processors. These devices operate at a maximum speed of 120 MHz and feature up to 2 Mbytes of embedded Flash, up to 304 Kbytes of SRAM and on-chip cache for each core. The dual ARM Cortex-M4 architecture allows for integration of an application layer, communications layers and security functions in a single device, with the ability to extend program and data memory via a 16-bit external bus interface. The peripheral set includes advanced cryptographic engine, anti-tamper, floating point unit (FPU), USB Full-speed Host/Device port, five USARTs, two UARTs, two TWIs, up to seven SPIs, as well as a PWM timer, two 3-channel general-purpose 16-bit timers, calibrated low-power RTC running on the backup domain down to 0.5 µA, and a 50 × 6 segmented LCD controller. The SAM4C series is a scalable platform providing, alongside Microchip's industry leading SAM4 standard microcontrollers, unprecedented cost structure, performance and flexibility to smart meter designers worldwide.
- Application/Master Core
- ARM Cortex-M4 running at up to 120 MHz(1)
- Memory Protection Unit (MPU)
- DSP Instruction
- Thumb®-2 instruction set
- Instruction and Data Cache Controller with 2 Kbytes Cache Memory
- Memories. Up to 2 Mbytes of Embedded Flash for Program Code (I-Code bus) and Program Data (D-Code bus) with Built-in ECC (2-bit error detection and 1-bit correction per 128 bits). Up to 256 Kbytes of Embedded SRAM (SRAM0) for Program Data (System bus). 8 Kbytes of ROM with embedded bootloader routines (UART) and In-Application Programming (IAP) routines
- ? Coprocessor (provides ability to separate application, communication or metrology functions)
- ARM Cortex-M4F running at up to 120 MHz(1)
- IEEE® 754 Compliant, Single-precision Floating-Point Unit (FPU)
- DSP Instruction
- Thumb-2 instruction set
- Instruction and Data Cache Controller with 2 Kbytes of Cache Memory
- Memories. U
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32 Bit | ||
| ARM Cortex M4 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART/USART | ||
| SAM 32 | ||
| SAM 4C | ||
| 106 | ||
| 144 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 4C Series Microcontrollers | ||
| 2 MB | ||
| 304 KB | ||
| 3.6, 3.6 V | ||
| 1.62, 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |