PDP SEO Portlet

ATSAM4C32CA-AU

ARM MCU, 32-bit, ARM Cortex-M4, ARM Cortex-M4F, 120 MHz, 2 Megabytes, 304 Kilobytes, 100Pins, LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM4C32CA-AU
Secondary Manufacturer Part#: ATSAM4C32CA-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip | SMART SAM4C microcontrollers are system-on-chip solutions for smart energy applications, built around two high-performance 32-bit ARM Cortex -M4 RISC processors. These devices operate at a maximum speed of 120 MHz and feature up to 2 Mbytes of embedded Flash, up to 304 Kbytes of SRAM and on-chip cache for each core. The dual ARM Cortex-M4 architecture allows for integration of an application layer, communications layers and security functions in a single device, with the ability to extend program and data memory via a 16-bit external bus interface. The peripheral set includes advanced cryptographic engine, anti-tamper, floating point unit (FPU), USB Full-speed Host/Device port, five USARTs, two UARTs, two TWIs, up to seven SPIs, as well as a PWM timer, two 3-channel general-purpose 16-bit timers, calibrated low-power RTC running on the backup domain down to 0.5 µA, and a 50 × 6 segmented LCD controller. The SAM4C series is a scalable platform providing, alongside Microchip's industry leading SAM4 standard microcontrollers, unprecedented cost structure, performance and flexibility to smart meter designers worldwide.

  • Application/Master Core
    • ARM Cortex-M4 running at up to 120 MHz(1)
    • Memory Protection Unit (MPU)
    • DSP Instruction
    • Thumb®-2 instruction set
    • Instruction and Data Cache Controller with 2 Kbytes Cache Memory
    • Memories. Up to 2 Mbytes of Embedded Flash for Program Code (I-Code bus) and Program Data (D-Code bus) with Built-in ECC (2-bit error detection and 1-bit correction per 128 bits). Up to 256 Kbytes of Embedded SRAM (SRAM0) for Program Data (System bus). 8 Kbytes of ROM with embedded bootloader routines (UART) and In-Application Programming (IAP) routines
  • ? Coprocessor (provides ability to separate application, communication or metrology functions)
    • ARM Cortex-M4F running at up to 120 MHz(1)
    • IEEE® 754 Compliant, Single-precision Floating-Point Unit (FPU)
    • DSP Instruction
    • Thumb-2 instruction set
    • Instruction and Data Cache Controller with 2 Kbytes of Cache Memory
    • Memorie

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32 Bit
ARM Cortex M4
LQFP
Surface Mount
I2C/SPI/UART/USART
SAM 32
SAM 4C
106
100
120
85 °C
-40 °C
SAM 32 Family SAM 4C Series Microcontrollers
2 MB
304 KB
3.6, 3.6 V
1.62, 1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$9.45133
180+
$9.37171
360+
$9.29127
720+
$9.21007
1440+
$9.13133