PDP SEO Portlet

ATSAM3X8EA-AU

ARM MCU, ARM Cortex M3, 84 MHz, 512 KB, 96 KB, 144 Pins, LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM3X8EA-AU
Secondary Manufacturer Part#: ATSAM3X8EA-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAM3X8EA-AU is a Flash Microcontroller, based on the high performance 32-bit ARM® Cortex®-M3 RISC processor. It operates at a maximum speed of 84MHz and features up to 512kb of Flash and up to 100kb of SRAM. The peripheral set includes a high speed USB host and device port with embedded transceiver, an Ethernet MAC, 2 CANs, a high speed MCI for SDIO/SD/MMC, an external bus interface with NAND flash controller (NFC), 5 UARTs, 2 TWIs, 4 SPIs, as well as a PWM timer, three 3-channel general-purpose 32-bit timers, a low-power RTC, a low-power RTT, 256-bit general purpose backup registers, a 12-bit ADC and a 12-bit DAC.

  • ARM Cortex-M3 Revision 2.0 Running at up to 84MHz Core
  • Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for Safe Reset
  • Sleep, Wait and Backup Modes, Down to 2.5µA in Backup Mode with RTC, RTT and GPBR
  • Up to 103 I/O Lines with External Interrupt Capability (Edge or Level Sensitivity)
  • Up to Six 32-bit Parallel Input/Outputs (PIO)
  • Supplier’s original packaging: Tray

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32-bit Bit
ARM Cortex-M3
LQFP
Surface Mount
CAN, Ethernet, I2C, I2S, SPI,
SAM 32
SAM 3X
103
144
84 MHz
85 °C
-40 °C
SAM 32 Family SAM 3X Series Microcontrollers
512 KB
96 KB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$13.15714
120+
$12.44595
240+
$12.11842
480+
$11.80769
960+
$11.5125