PDP SEO Portlet

ATSAM3U4CA-CU

ARM MCU, SAM3U Series, SAM 32 Family SAM 3U Series Microcontrollers, ARM Cortex-M3, 32 bit, 96 MHz

Manufacturer:Microchip
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: ATSAM3U4CA-CU
Secondary Manufacturer Part#: ATSAM3U4CA-CU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAM3U4CA-CU is a SMART SAM3U series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M3 RISC processor. It operates at a maximum speed of 96MHz and features 2 x 128kB of dual-bank flash memory and 52kB of SRAM. The peripheral set includes a high speed USB device and PHY at 480Mbps, high speed multimedia card interface for SDIO/SD/MMC, a 16-bit external bus interface supporting NAND flash, three USARTs, TWI (I²C), four SPIs, I²S, four PWM timers, three 16-bit timers, RTC, 4x12-bit and four 10-bit ADC. The architecture is designed to sustain high-speed data transfers. The multi-layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks and maximize data throughput. The SAM3U4C operates from 1.62 to 3.6V. The real-time event management allows peripherals to receive, react to and send events in active and sleep modes without processor intervention.

  • ARM Cortex-M3 revision 2.0 running at up to 96MHz
  • Memory protection unit (MPU)
  • Thumb®-2 instruction set
  • Embedded voltage regulator for single supply operation
  • Power-on-reset (POR), brown-out detector (BOD) and watchdog for safe reset
  • 3 to 20MHz Resonator oscillators
  • High precision factory trimmed internal RC oscillator with 4MHz default frequency
  • Slow clock internal RC oscillator as permanent clock for device clock in low power mode
  • One PLL for device clock and one dedicated PLL for USB 2.0 high speed device
  • Sleep, wait and backup modes
  • 1 Serial peripheral interface (SPI)
  • 1 Synchronous serial controller (SSC) (I²S)
  • 1 High speed multimedia card interface (HSMCI) (SDIO/SD/MMC)
  • 3-channel 16-bit Timer/counter (TC) for capture, compare and PWM
  • 4-channel 16-bit PWM (PWMC)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$8.21429
520+
$7.77027
1040+
$7.56579
2080+
$7.3718
4160+
$7.1875