ATSAM3S2BA-MUR
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 128KB Flash 1.8/3.3V 64-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
SAM3S series is a member of a family of 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features up to 256 Kbytes of Flash and up to 48 Kbytes of SRAM. The peripheral set includes a Full Speed USB Device port with embedded transceiver, a High Speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller providing connection to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2x USARTs, 2x UARTs, 2x TWIs, 3x SPI, an I2S, as well as 1 PWM timer, 6x general-purpose 16-bit timers, an RTC, an ADC, a 12-bit DAC and an analog comparator. The SAM3S series is ready for capacitive touch thanks to the QTouch library, offering an easy way to implement buttons, wheels and sliders. The SAM3S device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM3S to sustain a wide range of applications including consumer, industrial control, and PC peripherals It operates from 1.62V to 3.6V and is available in 48-, 64- and 100-pin QFP, 48- and 64-pin QFN, and 100-pin BGA packages.
- Core
- ARM® Cortex®-M3 revision 2.0 running at up to 64 MHz
- Memory Protection Unit (MPU)
- Thumb®-2 instruction set
- Pin-to-pin compatible with AT91SAM7S series (48- and 64-pin versions)
- Memories
- From 64 to 256 Kbytes embedded Flash, 128-bit wide access, memory accelerator, single plane
- From 16 to 48 Kbytes embedded SRAM
- 16 Kbytes ROM with embedded boot loader routines (UART, USB) and IAP routines
- 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR and NAND Flash support
- Memory Protection Unit (MPU)
- System
- Embedded voltage regulator for single supply operation
- Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
- Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with Failure Detection and optional low power 32.768 kHz for RTC or device clock
- High precision 8/12 MHz factory trimmed internal RC oscillator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M3 | ||
| VQFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USA | ||
| SAM 32 | ||
| SAM 3S | ||
| 47 | ||
| 64 | ||
| 64 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 3S Series Microcontrollers | ||
| 128 KB | ||
| 32 KB | ||
| 3.6, 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |