PDP SEO Portlet

ATSAM3S2BA-MU

ARM MCU, SAM3S Series, SAM 32 Family SAM 3S Series Microcontrollers, ARM Cortex-M3, 32 bit, 64 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM3S2BA-MU
Secondary Manufacturer Part#: ATSAM3S2BA-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATSAM3S2BA-MU is a 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features 128 Kbytes of Flash and 32 Kbytes of SRAM. The ATSAM3S2BA-MU device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the MCU to sustain a wide range of applications.

  • Operates from 1.62V to 3.6V
  • 128 Kbytes of Flash
  • 32 Kbytes of SRAM
  • 64 Pins
  • Operating temperature range -40°C to 85°C
  • Memory Protection Unit (MPU)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
QFN EP
Surface Mount
I2C/I2S/SPI/UART/USA
SAM 32
SAM 3S
47
64
64
85 °C
-40 °C
SAM 32 Family SAM 3S Series Microcontrollers
1.95, 3.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$5.37143
520+
$5.08108
1040+
$4.94737
2080+
$4.82051
4160+
$4.7