ATSAM3S1CB-CU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| TFBGA | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART/USA | ||
| SAM 32 | ||
| SAM 3S | ||
| 79 | ||
| 100 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 3S Series Microcontrollers | ||
| 1.95, 3.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |