PDP SEO Portlet

ATSAM3S1BB-MU

MCU 32-Bit SAM4S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin QFN EP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM3S1BB-MU
Secondary Manufacturer Part#: ATSAM3S1BB-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMART SAM3S series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex -M3 processor. It operates at a maximum speed of 64 MHz and features up to 256 Kbytes of Flash and up to 48 Kbytes of SRAM. The peripheral set includes a Full Speed USB Device port with embedded transceiver, a High Speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller providing connection to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2x USARTs, 2x UARTs, 2x TWIs, 3x SPI, an I2S, as well as 1 PWM timer, two 3-channel general-purpose 16-bit timers an RTC, an ADC, a 12-bit DAC and an analog comparator. The SAM3S device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM3S to sustain a wide range of applications including consumer, industrial control, and PC peripherals. It operates from 1.62V to 3.6V and is available in 48-, 64- and 100-pin QFP, 48- and 64-pin QFN, and 100-pin TFBGA packages. The SAM3S series is the ideal migration path from the SAM7S series for applications that require more performance. The SAM3S series is pin-to-pin compatible with the SAM3N, SAM4S series (64- and 100-pin versions) and SAM7S series (64-pin versions).

  • Core
    • ARM® Cortex®-M3 revision 2.0 running at up to 64 MHz
    • Memory Protection Unit (MPU)
    • Thumb®-2 instruction set
  • Pin-to-pin compatible with AT91SAM7S series (48- and 64-pin versions)
  • Memories
    • From 64 to 256 Kbytes embedded Flash, 128-bit wide access, memory accelerator, single plane
    • From 16 to 48 Kbytes embedded SRAM
    • 16 Kbytes ROM with embedded boot loader routines (UART, USB) and IAP routines
    • 8-bit Static Memory Controller (SMC): SRAM, PSRAM, NOR and NAND Flash support
    • Memory Protection Unit (MPU)
  • System
    • Embedded voltage regulator for single supply operation
    • Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
    • Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with Failure Detection and optional low power 32.768 kHz for RTC or device clock
    • High precision 8/12 MHz factory trimmed internal RC oscillat

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
32-bit Bit
ARM Cortex-M3
VQFN
Surface Mount
I2C/I2S/SPI/UART/USA
SAM 32
SAM 3S
47
64
64 MHz
85 °C
-40 °C
SAM 32 Family SAM 3S Series Microcontrollers
64 KB
16 KB
3.6, 3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$3.94286
520+
$3.72973
1040+
$3.63158
1560+
$3.53846
2080+
$3.45