PDP SEO Portlet

ATSAM3N00BA-MU

MCU 32-Bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/3.3V 64-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM3N00BA-MU
Secondary Manufacturer Part#: ATSAM3N00BA-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAM3N series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex -M3 RISC processor. It operates at a maximum speed of 48 MHz and features up to 256 Kbytes of Flash and up to 24 Kbytes of SRAM. The peripheral set includes 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, as well as a PWM timer, two 3-channel general-purpose 16-bit timers, an RTC, a 10-bit ADC, and a 10-bit DAC. The SAM3N devices have three software-selectable low-power modes: Sleep, Wait and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. In Backup mode, only the RTC, RTT, 256-bit GPBR, and wake-up logic are running. The Real-time Event Management allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention. The SAM3N device is an entry-level general purpose microcontroller. That makes the SAM3N the ideal starting point to move from 8-/16-bit to 32-bit microcontrollers. It operates from 1.62V to 3.6V and is available in 48-pin, 64-pin and 100-pin QFP, 48-pin and 64-pin QFN, and 100-pin BGA packages. The SAM3N series is the ideal migration path from the SAM3S for applications that require a reduced BOM cost. The SAM3N series is pin-to-pin compatible with the SAM3S series. Its aggressive price point and high level of integration pushes its scope of use far into cost-sensitive, high-volume applications.

  • Core
    • ARM Cortex-M3 revision 2.0 running at up to 48 MHz
    • Thumb®-2 Instruction Set
    • 24-bit SysTick Counter
    • Nested Vector Interrupt Controller
  • Pin-to-pin compatible with SAM7S legacy products (48/64-pin versions) and SAM3S (48/64/100-pin versions)
  • Memories
    • From 16 to 256 Kbytes embedded Flash, 128-bit wide access, memory accelerator, single plane
    • From 4 to 24 Kbytes embedded SRAM
    • 16 Kbytes ROM with embedded boot loader routines (UART) and IAP routines
  • System
    • Embedded voltage regulator for single supply operation
    • Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
    • Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with Failure Detection and optional low power 32.768 kHz for RTC or device clock
    • ? High precision 8/12 MHz factory trimmed internal RC oscillator with 4 MHz default frequency for device startup. In-app

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
32-bit Bit
ARM Cortex-M3
VQFN
Surface Mount
I2C/SPI/UART/USART
47
64
48 MHz
85 °C
-40 °C
16 KB
4 KB
3.6, 3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$3.52857
520+
$3.33784
1040+
$3.25
2080+
$3.16667
4160+
$3.0875