PDP SEO Portlet

ATSAM3N00AA-AU

MCU 32-bit AT91SAM ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM3N00AA-AU
Secondary Manufacturer Part#: ATSAM3N00AA-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SAM3N series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 48 MHz and features up to 256 Kbytes of Flash and up to 24 Kbytes of SRAM. The peripheral set includes 2x USARTs, 2x UARTs, 2x TWIs, 3x SPI, as well as 1 PWM timer, 6x general purpose 16-bit timers, an RTC, a 10-bit ADC and a 10-bit DAC. The SAM3N series is ready for capacitive touch thanks to the QTouch library, offering an easy way to implement buttons, wheels and sliders. The SAM3N device is an entry-level general purpose microcontroller. That makes the SAM3N the ideal starting point to move from 8- /16-bit to 32-bit microcontrollers. It operates from 1.62V to 3.6V and is available in 48-pin, 64-pin and 100-pin QFP, 48-pin and 64-pin QFN, and 100-pin BGA packages. The SAM3N series is the ideal migration path from the SAM3S for applications that require a reduced BOM cost. The SAM3N series is pin-to-pin compatible with the SAM3S series. Its aggressive price point and high level of integration pushes its scope of use far into cost-sensitive, high-volume applications.

  • Core
    • ARM® Cortex®-M3 revision 2.0 running at up to 48 MHz
    • Thumb®-2 instruction
    • 24-bit SysTick Counter
    • Nested Vector Interrupt Controller
  • Pin-to-pin compatible with SAM7S legacy products (48- and 64-pin versions) and SAM3S (48-, 64- and 100-pin versions)
  • Memories
    • From 16 to 256 Kbytes embedded Flash, 128-bit wide access, memory accelerator, single plane
    • From 4 to 24 Kbytes embedded SRAM
    • 16 Kbytes ROM with embedded boot loader routines (UART) and IAP routines
  • System
    • Embedded voltage regulator for single supply operation
    • Power-on-Reset (POR), Brown-out Detector (BOD) and Watchdog for safe operation
    • Quartz or ceramic resonator oscillators: 3 to 20 MHz main power with Failure Detection and optional low power 32.768 kHz for RTC or device clock
    • High precision 8/12 MHz factory trimmed internal RC oscillator with 4 MHz default frequency for device startu

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
ARM Cortex-M3
LQFP
Surface Mount
SAM 32
SAM 3N
34
48
48 MHz
85 °C
-40 °C
SAM 32 Family SAM 3N Series Microcontrollers
16 KB
4 KB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.27143
500+
$3.0946
1000+
$3.01316
2000+
$2.9359
4000+
$2.8625