PDP SEO Portlet

ATSAM3A8CA-AU

MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 100-Pin LQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATSAM3A8CA-AU
Secondary Manufacturer Part#: ATSAM3A8CA-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SAM3X/A series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 84 MHz and features up to 512 Kbytes of Flash and up to 100 Kbytes of SRAM. The peripheral set includes a High Speed USB Host and Device port with embedded transceiver, an Ethernet MAC, 2x CANs, a High Speed MCI for SDIO/SD/MMC, an External Bus Interface with NAND Flash controller, 5x UARTs, 2x TWIs, 4x SPIs, as well as 1 PWM timer, 9x general-purpose 32- bit timers, an RTC, a 12-bit ADC and a 12-bit DAC. The SAM3X/A series is ready for capacitive touch thanks to the QTouch library, offering an easy way to implement buttons, wheels and sliders. The SAM3X/A series architecture is specifically designed to sustain high speed data transfers. It includes a multi-layer bus matrix as well as multiple SRAM banks, PDC and DMA channels that enable it to run tasks in parallel and maximize data throughput. It operates from 1.62V to 3.6V and is available in 100- and 144-pin QFP and LFBGA packages. The SAM3X/A series devices are particularly well suited for networking applications: industrial and home/building automation, gateways.

  • Core
    • ARM® Cortex®-M3 revision 2.0 running at up to 84 MHz
    • Memory Protection Unit (MPU)
    • Thumb®-2 instruction set
    • 24-bit SysTick Counter
    • Nested Vector Interrupt Controller
  • Memories
    • From 256 to 512 Kbytes embedded Flash, 128-bit wide access, memory accelerator, dual bank
    • From 32 to 100 Kbytes embedded SRAM with dual banks
    • 16 Kbytes ROM with embedded bootloader routines (UART, USB) and IAP routines
    • Static Memory Controller (SMC): SRAM, NOR, NAND support. NAND Flash controller with 4-kbyte RAM buffer and ECC
  • System
    • Embedded voltage regulator for single supply operation
    • POR, BOD and Watchdog for safe reset
    • Quartz or ceramic resonator oscillators: 3 to 20 MHz main and optional low power 32.768 kHz for RTC or device clock.
    • High precision 8/12 MHz factory trimmed internal RC oscillator with 4 MHz Default Frequency for fast device startup

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32-bit Bit
ARM Cortex-M3
LQFP
Surface Mount
SAM 32
SAM 3A
63
100
84 MHz
85 °C
-40 °C
SAM 32 Family SAM 3A Series Microcontrollers
512 KB
96 KB
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$11.27143
180+
$10.66216
360+
$10.38158
720+
$10.11538
1440+
$9.8625