ATSAM3A4CA-CU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: ATSAM3A4CA-CU
Secondary Manufacturer Part#: ATSAM3A4CA-CU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M3 | ||
| TFBGA | ||
| Surface Mount | ||
| SAM 32 | ||
| SAM 3A | ||
| 63 | ||
| 100 | ||
| 84 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SAM 32 Family SAM 3A Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 1.62 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |