ATMEGAS128-MD-HP
MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V 64-Pin TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGAS128-MD-HP
Secondary Manufacturer Part#: ATMEGAS128-MD-HP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| I2C/JTAG/SPI/USART | ||
| AVR ATmega | ||
| ATmega128 | ||
| 53 | ||
| 64 | ||
| 8 MHz | ||
| 125 °C | ||
| -55 °C | ||
| AVR ATmega Family ATmega128 Series Microcontrollers | ||
| 128 KB | ||
| 4 KB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A001.A.2.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |