ATMEGA8L-8AUR
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR
- RoHS 10 Compliant
- Tariff Charges
The ATMEGA8L-8AUR is a low-power 8-bit CMOS AVR RISC-based Microcontroller. By executing powerful instructions in a single clock cycle, the ATmega8 achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed. The ATmega8 provides 8kB of in-system programmable flash with read-while-write capabilities, 512byte of EEPROM, 1kB of SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timers/counters with compare modes, internal and external interrupts, a serial programmable USART, a byte oriented Two wire Serial Interface, a 6-channel ADC with 10-bit accuracy, a programmable Watchdog Timer with Internal Oscillator, an SPI serial port and five software selectable power saving modes.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Two 8-bit timers/counters with separate prescalers and one compare modes
- One 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Real-time counter with separate oscillator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/TWI/USART | ||
| AVR ATmega | ||
| ATmega8 | ||
| 23 | ||
| 32 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega8 Series Microcontrollers | ||
| 8 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |