PDP SEO Portlet

ATMEGA8A-AUR

8 Bit MCU, AVR ATmega Family ATmega8 Series Microcontrollers, AVR, 16 MHz, 8 KB, 32 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA8A-AUR
Secondary Manufacturer Part#: ATMEGA8A-AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA8A-AUR is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512byte EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timers/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented two-wire serial interface, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using Atmel’s high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
  • 130 powerful instructions-most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier
  • QTouch® library support
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analogue comparator
  • Two 8-bit timers/counters with separate prescaler and compare mode
  • One 16-bit timer/counter with separate prescaler, compare mode and capture mode

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/TWI/USART
AVR ATmega
ATmega8
23
32
16
85 °C
-40 °C
AVR ATmega Family ATmega8 Series Microcontrollers
8 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.48649
4000+
$2.43709
8000+
$2.40209
16000+
$2.36808
32000+
$2.3