PDP SEO Portlet

ATMEGA8A-AU

8-bit MCU, AVR, 16 MHz, 8 KB, 1 KB, 32 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA8A-AU
Secondary Manufacturer Part#: ATMEGA8A-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA8A-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1kB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented Two-Wire serial interface, 6-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • Peripheral features - Byte-oriented Two-Wire serial interface
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI, TWI, USART
AVR ATmega
ATmega8
23
32
16 MHz
85 °C
-40 °C
AVR ATmega Family ATmega8 Series Microcontrollers
8 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  56.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$2.41892
500+
$2.37086
1000+
$2.33682
2000+
$2.30373
4000+
$2.2375