PDP SEO Portlet

ATMEGA8535-16MUR

MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 44-Pin VQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA8535-16MUR
Secondary Manufacturer Part#: ATMEGA8535-16MUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega8535 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the ATmega8535 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-chip 2-cycle Multiplier
  • Nonvolatile Program and Data Memories
    • 8K Bytes of In-System Self-Programmable Flash
    • Endurance: 10,000 Write/Erase Cycles
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • 512 Bytes EEPROM
    • Endurance: 100,000 Write/Erase Cycles
    • 512 Bytes Internal SRAM
    • Programming Lock for Software Security
  • Peripheral Features
    • Two 8-bit Timer/Counters with Separate Prescalers and Compare Modes
    • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode

Technical Attributes

Find Similar Parts

Description Value
AVR
VQFN EP
Surface Mount
SPI/USART
32
44
16
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.7
8000+
$3.5
16000+
$3.4079
24000+
$3.32051
32000+
$3.2375