PDP SEO Portlet

ATMEGA8535-16AU

8-bit MCU, AVR, 16 MHz, 8 KB, 512 Bytes, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA8535-16AU
Secondary Manufacturer Part#: ATMEGA8535-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega8535 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the ATmega8535 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-chip 2-cycle Multiplier
  • Nonvolatile Program and Data Memories
    • 8K Bytes of In-System Self-Programmable Flash Endurance: 10,000 Write/Erase Cycles
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • 512 Bytes EEPROM
    • Endurance: 100,000 Write/Erase Cycles
    • 512 Bytes Internal SRAM
    • Programming Lock for Software Security
  • Peripheral Features
    • Two 8-bit Timer/Counters with Separate Prescalers and Compare Modes
    • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
    • Real Time

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, SPI, UART, USART
AVR ATmega
ATmega85X5
32
44
16
85 °C
-40 °C
AVR ATmega Family ATmega85X5 Series Microcontrollers
8 KB
512 byte
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$3.54286
640+
$3.35135
1280+
$3.26316
2560+
$3.17949
5120+
$3.1