ATMEGA8515L-8JU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega85X5 Series Microcontrollers, AVR
- RoHS 10 Compliant
- Tariff Charges
The ATMEGA8515L-8JU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 8kB of programmable flash memory, 544B internal memory, up to 64kB external SRAM and 512byte EEPROM. The device supports a throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using Atmel’s high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Three sleep modes - idle, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- One 8-bit timer/counter with separate prescaler and compare mode
- One 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Three PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| PLCC | ||
| Surface Mount | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega85X5 | ||
| 35 | ||
| 44 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega85X5 Series Microcontrollers | ||
| 8 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |