PDP SEO Portlet

ATMEGA8515L-8AU

8-bit MCU, AVR, 8 MHz, 8 KB, 512 Bytes, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA8515L-8AU
Secondary Manufacturer Part#: ATMEGA8515L-8AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA8515L-8AU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 8kB of programmable flash memory, 544B internal memory, up to 64kB external SRAM and 512byte EEPROM. The device supports a throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Three sleep modes - idle, power-down and standby
  • 130 powerful instructions-most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
SPI, UART, USART
AVR ATmega
ATmega85X5
35
44
8
85 °C
-40 °C
AVR ATmega Family ATmega85X5 Series Microcontrollers
8 KB
512 byte
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  60.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.13514
2+
$3.07285
4+
$3.02872
8+
$2.99422
16+
$2.9