ATMEGA8515-16JU
MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 44-Pin PLCC
- RoHS 10 Compliant
- Tariff Charges
The ATmega8515 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega8515 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High-performance, Low-power AVR® 8-bit Microcontroller
- RISC Architecture
- 130 Powerful Instructions -Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 16 MIPS Throughput at 16 MHz
- On-chip 2-cycle Multiplier
- Nonvolatile Program and Data Memories
- 8K Bytes of In-System Self-programmable Flash
- Endurance: 10,000 Write/Erase Cycles
- Optional Boot Code Section with Independent Lock bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- 512 Bytes EEPROM
- Endurance: 100,000 Write/Erase Cycles
- 512 Bytes Internal SRAM
- Up to 64K Bytes Optional External Memory Space
- Programming Lock for Software Security
- Peripheral Features
- One 8-bit Timer/Counter with Separate Prescaler and Compare Mode
- One 16-bit Timer/Counter with Separate Prescaler
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| PLCC | ||
| Surface Mount | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega85X5 | ||
| 35 | ||
| 44 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega85X5 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |