PDP SEO Portlet

ATMEGA8515-16AUR

MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 44-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA8515-16AUR
Secondary Manufacturer Part#: ATMEGA8515-16AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega8515 is a low-power CMOS 8-bit microcontroller based on the AVRenhanced RISC architecture. By executing powerful instructions in a single clock cycle,the ATmega8515 achieves throughputs approaching 1 MIPS per MHz allowing the systemdesigner to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers.All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowingtwo independent registers to be accessed in one single instruction executed in one clockcycle. The resulting architecture is more code efficient while achieving throughputs up toten times faster than conventional CISC microcontrollers.The ATmega8515 provides the following features: 8K bytes of In-System ProgrammableFlash with Read-While-Write capabilities, 512 bytes EEPROM, 512 bytes SRAM, anExternal memory interface, 35 general purpose I/O lines, 32 general purpose workingregisters, two flexible Timer/Counters with compare modes, Internal and External interrupts,a Serial Programmable USART, a programmable Watchdog Timer with internalOscillator, a SPI serial port, and three software selectable power saving modes. The Idlemode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and Interruptsystem to continue functioning. The Power-down mode saves the Register contents butfreezes the Oscillator, disabling all other chip functions until the next interrupt or hardwarereset. In Standby mode, the crystal/resonator Oscillator is running while the rest ofthe device is sleeping. This allows very fast start-up combined with low-powerconsumption. The device is manufactured using Microchip’s high density nonvolatile memory technology.

  • High-performance, Low-power AVR® 8-bit Microcontroller
  • RISC Architecture
    • 130 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-chip 2-cycle Multiplier
  • Nonvolatile Program and Data Memories
    • 8K Bytes of In-System Self-programmable Flash Endurance: 10,000 Write/Erase Cycles
    • Optional Boot Code Section with Independent Lock bits In-System Programming by On-chip Boot Program True Read-While-Write Operation
    • 512 Bytes EEPROM Endurance: 100,000 Write/Erase Cycles
    • 512 Bytes Internal SRAM
    • Up to 64K Bytes Optional External Memory Space
    • Programming Lock for Software Security
  • Peripheral Features
    • One 8-bit Timer/Counter with Separate Prescaler and Compare Mode
    • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Captur

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
SPI/USART
AVR ATmega
ATmega85X5
35
44
16
85 °C
-40 °C
AVR ATmega Family ATmega85X5 Series Microcontrollers
8 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.45714
4000+
$3.27027
8000+
$3.18421
16000+
$3.10256
32000+
$3.025