PDP SEO Portlet

ATMEGA8-16AU

8 Bit MCU, AVR ATmega Family ATmega8 Series Microcontrollers, AVR, 16 MHz, 8 KB, 32 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA8-16AU
Secondary Manufacturer Part#: ATMEGA8-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA8-16AU is a low power CMOS 8 bit microcontroller based on the AVR RISC architecture. By executing powerful instructions in a single clock cycle, this device achieves throughputs approaching 1MIPS per MHz, allowing the system designer to optimise power consumption versus processing speed.

  • Advanced RISC architecture
  • 130 powerful instructions
  • 32 × 8 general purpose working registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On chip 2 cycle multiplier
  • High endurance non volatile memory segments
  • 8Kbytes of in system self programmable flash program memory
  • 512bytes EEPROM
  • 1Kbyte internal SRAM

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, SPI, UART, USART
AVR ATmega
ATmega8
23
32
16
85 °C
-40 °C
AVR ATmega Family ATmega8 Series Microcontrollers
8 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$3.11429
500+
$2.94595
1000+
$2.86842
2000+
$2.79487
4000+
$2.725