ATMEGA64M1-AU
8-bit MCU, AVR, 16 MHz, 64 KB, 4 KB, 32 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| AVR | ||
| LQFP | ||
| Surface Mount | ||
| CAN, LIN, SPI, UART | ||
| AVR ATmega | ||
| ATmega64 | ||
| 27 | ||
| 32 | ||
| 16 MHz | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega64 Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |