PDP SEO Portlet

ATMEGA64L-8AUR

8 Bit MCU, AVR ATmega Family ATmega64 Series Microcontrollers, AVR, 8 MHz, 64 KB, 64 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA64L-8AUR
Secondary Manufacturer Part#: ATMEGA64L-8AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega64L is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega64 achieves throughputs approaching 1 MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power Atmel AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions - Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers + Peripheral Control Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 64 Kbytes of In-System Reprogrammable Flash program memory
    • 2 Kbytes EEPROM
    • 4 Kbytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code Section with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation
    • Up to 64 Kbytes Optional External Memory Space
    • Programming Lock for Software Security
    • SPI Interface for In-System Programming
  • JTAG (IEEE std. 1149.1 Comp

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
AVR ATmega
ATmega64
53
64
8
85 °C
-40 °C
AVR ATmega Family ATmega64 Series Microcontrollers
64 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.57143
2000+
$10.0
4000+
$9.73684
8000+
$9.48718
16000+
$9.25