PDP SEO Portlet

ATMEGA64L-8AU

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA64L-8AU
Secondary Manufacturer Part#: ATMEGA64L-8AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega64L is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega64 achieves throughputs approaching 1 MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power Atmel AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions - Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers + Peripheral Control Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 64 Kbytes of In-System Reprogrammable Flash program memory
    • 2 Kbytes EEPROM
    • 4 Kbytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code Section with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation
    • Up to 64 Kbytes Optional External Memory Space
    • Programming Lock for Software Security
    • SPI Interface for In-System Programming
  • JTAG (IEEE std. 1149.1 C

Technical Attributes

Find Similar Parts

Description Value
8
10Bit
AVR
TQFP
Surface Mount
JTAG/SPI/TWI/USART
AVR ATmega
ATmega64
53
64
8
85 °C
-40 °C
AVR ATmega Family ATmega64 Series Microcontrollers
64 KB
4 KB
5.5, 5.8
2.4, 2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  23.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$7.4646
180+
$0
360+
$0
720+
$0
1440+
$0