PDP SEO Portlet

ATMEGA64A-AU

8-bit MCU, AVR, 16 MHz, 64 KB, 4 KB, 64 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA64A-AU
Secondary Manufacturer Part#: ATMEGA64A-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA64A-AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 64kB ISP flash memory with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, a real time counter, four flexible timer/counters with compare modes and PWM, two USARTs, a byte-oriented 2-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • JTAG (IEEE 1149.1 compliant) interface
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • Peripheral features - Real time counter with separate oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • Software selectable clock frequency

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, SPI, TWI, USART
AVR ATmega
ATmega64
53
64
16 MHz
85 °C
-40 °C
AVR ATmega Family ATmega64 Series Microcontrollers
64 KB
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$5.81429
360+
$5.5
720+
$5.35526
1440+
$5.21795
2880+
$5.0875