PDP SEO Portlet

ATMEGA649-16MU

MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin MLF EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA649-16MU
Secondary Manufacturer Part#: ATMEGA649-16MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega649 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega649 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16MHz
    • On-Chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
    • In-System Self-programmable Flash Program Memory
  • 64KBytes
    • EEPROM
  • 2Kbytes
    • Internal SRAM
  • 4Kbytes
    • Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at
    • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 compliant) Interface
    • Boundary-scan Capabilities According to

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USART
AVR ATmega
ATmega649
54
64
16
85 °C
-40 °C
AVR ATmega Family ATmega649 Series Microcontrollers
64 KB
4 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$9.67143
520+
$9.14865
1040+
$8.9079
2080+
$8.67949
4160+
$8.4625