PDP SEO Portlet

ATMEGA6450V-8AU

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA6450V-8AU
Secondary Manufacturer Part#: ATMEGA6450V-8AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega6450 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega6450 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16MIPS Throughput at 16MHz
    • On-Chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
    • In-System Self-programmable Flash Program Memory
    • 64KBytes (ATmega6450)
    • EEPROM:
    • 2Kbytes (ATmega6450)
    • Internal SRAM:
    • 4Kbytes (ATmega6450)
    • Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Programming Lock for Software Security
  • QTouch® library support
    • Capacitive touch buttons, sliders and wheels

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
SPI/USART/USI
69
100
8
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$9.1
180+
$8.60811
360+
$8.38158
540+
$8.16667
720+
$7.9625