PDP SEO Portlet

ATMEGA6450A-AUR

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA6450A-AUR
Secondary Manufacturer Part#: ATMEGA6450A-AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega6450A is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, this microcontroller achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High performance, low power AVR® 8-Bit Microcontroller
  • Advanced RISC architecture
    • 130 powerful instructions – most single clock cycle execution
    • 32 × 8 general purpose working registers
    • Fully static operation
    • Up to 20MIPS throughput at 20MHz
  • High endurance non-volatile memory segments
    • 64Kbytes of In-system self-programmable flash program memory
    • 2Kbytes of EEPROM
    • 4Kbytes of Internal SRAM
    • Write/erase cycles: 10,000 flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C (1)
    • Optional Boot Code with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True read-while-write operation
    • Programming lock for software security
  • Touch® library support
    • Capacitive touch buttons, sliders and wheels
    • Touch and QMatrix acquisition
    • Up to 64 sense channels
  • JTAG (IE

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
69
100
20
85 °C
-40 °C
64 KB
4 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$5.7
3000+
$5.39189
6000+
$5.25
12000+
$5.11538
24000+
$4.9875