PDP SEO Portlet

ATMEGA644PV-10MU

MCU 8-Bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin MLF

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA644PV-10MU
Secondary Manufacturer Part#: ATMEGA644PV-10MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega644P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega644P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power Atmel® AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 131 Powerful Instructions – Most Single-clock Cycle Execution ?
    • 32 × 8 General Purpose Working Registers ?
    • Fully Static Operation ?
    • Up to 20 MIPS Throughput at 20 MHz ?
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments ?
    • 16K/32K/64K Bytes of In-System Self-programmable Flash program memory ?
    • 512B/1K/2K Bytes EEPROM ?
    • 1K/2K/4K Bytes Internal SRAM ?
    • Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM ?
    • Data retention: 20 years at 85°C/100 years at 25°C(1) ?
    • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation ?
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 Compliant) Interface ?
    • Boundary-scan Ca

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
JTAG/TWI/SPI/USART
AVR ATmega
ATmega644
32
44
10
85 °C
-40 °C
AVR ATmega Family ATmega644 Series Microcontrollers
64 KB
4 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$7.11429
720+
$6.72973
1440+
$6.55263
2880+
$6.38462
5760+
$6.225