PDP SEO Portlet

ATMEGA644PV-10MQ

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA644PV-10MQ
Secondary Manufacturer Part#: ATMEGA644PV-10MQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega164P/324P/644P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164P/324P/644P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

? High-performance, Low-power Atmel® AVR® 8-bit Microcontroller
? Advanced RISC Architecture
? 131 Powerful Instructions – Most Single-clock Cycle Execution
? 32 × 8 General Purpose Working Registers
? Fully Static Operation
? Up to 20 MIPS Throughput at 20 MHz
? On-chip 2-cycle Multiplier
? High Endurance Non-volatile Memory segments
? 16K/32K/64K Bytes of In-System Self-programmable Flash program memory
? 512B/1K/2K Bytes EEPROM
? 1K/2K/4K Bytes Internal SRAM
? Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
? Data retention: 20 years at 85?C/100 years at 25?C(1)
? Optional Boot Code Section with Independent Lock Bits
? In-System Programming by On-chip Boot Program
? True Read-While-Write Operation
? Programming Lock for Software Security
? JTAG (IEEE std. 1149.1 Compliant) Interface
? Boundary-scan Capabilities According to the JTAG Standard
? Extensive

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USART
32
44
10
105 °C
-40 °C
64 KB
4 KB
5.5 V
1.8, 2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$7.24286
720+
$6.85135
1440+
$6.67105
2880+
$6.5
5760+
$6.3375