ATMEGA644PV-10AU
8-bit MCU, AVR, 10 MHz, 64 KB, 4 KB, 44 Pins, TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA644PV-10AU
Secondary Manufacturer Part#: ATMEGA644PV-10AU
- RoHS 10 Compliant
- Tariff Charges
The ATmega644P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega644P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High-performance, Low-power Atmel® AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- 131 Powerful Instructions – Most Single-clock Cycle Execution ?
- 32 × 8 General Purpose Working Registers ?
- Fully Static Operation ?
- Up to 20 MIPS Throughput at 20 MHz ?
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory segments ?
- 16K/32K/64K Bytes of In-System Self-programmable Flash program memory ?
- 512B/1K/2K Bytes EEPROM ?
- 1K/2K/4K Bytes Internal SRAM ?
- Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM ?
- Data retention: 20 years at 85°C/100 years at 25°C(1) ?
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation ?
- Programming Lock for Software Security
- JTAG (IEEE std. 1149.1 Compliant) Interface ?
- Boundary-scan Capabilities Accordin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| JTAG/TWI/SPI/USART | ||
| AVR ATmega | ||
| ATmega644 | ||
| 32 | ||
| 44 | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega644 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |