ATMEGA644PV-10AQ
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP
- RoHS 10 Compliant
- Tariff Charges
The ATmega164P/324P/644P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164P/324P/644P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
? High-performance, Low-power Atmel® AVR® 8-bit Microcontroller
? Advanced RISC Architecture
? 131 Powerful Instructions – Most Single-clock Cycle Execution
? 32 × 8 General Purpose Working Registers
? Fully Static Operation
? Up to 20 MIPS Throughput at 20 MHz
? On-chip 2-cycle Multiplier
? High Endurance Non-volatile Memory segments
? 16K/32K/64K Bytes of In-System Self-programmable Flash program memory
? 512B/1K/2K Bytes EEPROM
? 1K/2K/4K Bytes Internal SRAM
? Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
? Data retention: 20 years at 85?C/100 years at 25?C(1)
? Optional Boot Code Section with Independent Lock Bits
? In-System Programming by On-chip Boot Program
? True Read-While-Write Operation
? Programming Lock for Software Security
? JTAG (IEEE std. 1149.1 Compliant) Interface
? Boundary-scan Capabilities According to the JTAG Standard
? Extensive
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega644 | ||
| 32 | ||
| 44 | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega644 Series Microcontrollers | ||
| 1.8, 2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |