PDP SEO Portlet

ATMEGA644PA-MU

8-bit MCU, AVR, 20 MHz, 64 KB, 4 KB, 44 Pins, VQFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA644PA-MU
Secondary Manufacturer Part#: ATMEGA644PA-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA644PA-MU is a high-performance picoPower 8-bit AVR RISC-based Microcontroller combines 64kB ISP flash memory with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timers/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, a 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 131 powerful instructions-most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • On-chip 2-cycle multiplier
  • QTouch® library support
  • JTAG (IEEE std. 1149.1 compliant) interface
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analogue comparator
  • Interrupt and wake-up on pin change

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
I2C, TWI, SPI, USART
AVR ATmega
ATmega644
32
44
20 MHz
85 °C
-40 °C
AVR ATmega Family ATmega644 Series Microcontrollers
64 KB
4 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$6.5
720+
$6.14865
1440+
$5.98684
2160+
$5.83333
2880+
$5.6875